- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SLS131PC
TE Connectivity / Alcoswitch Brand
SLS131PC
Switch Slide SP3T Top Slide 0.25A 125VAC 12VDC PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Slide SP3T Top Slide 0.25A 125VAC 12VDC PC Pins Thru-Hole
Product Highlights:
- Number of Positions = 3
- Single Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Top
- Actuator Color = Black
- SLS-PC Series
Search Keywords: SLS131PC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | SLS131PC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mounting: | PCB Through Hole |
| Body Orientation: | Straight |
| Actuator Style: | Top Slide |
| Pole Throw Configuration: | SP3T |
| Contact Rating @ Voltage: | 0.25@125VAC A |
| Contact Plating: | Silver/Nickel Flash |
| Operating Temperature: | -10 to 85 °C |
| Termination Style: | PC Pins |
| Dimension: | 15.1 x 5.84 x 10.99 mm |
Product Guides
+
Frequently Asked Questions
Is SLS131PC RoHS compliant?
Yes, SLS131PC is RoHS compliant.
What is the lead time for SLS131PC?
The standard lead time for SLS131PC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
10
$8.400
150
$1.750
300
$1.460
1,000 +
$0.899
Click for Quote
Log in
to unlock special pricing