- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SAJSX2XPP0180SDTUPQ
TE Connectivity / Alcoswitch Brand
SAJSX2XPP0180SDTUPQ
UMINAS SW PPL 1.8N. 2A DT PCB UP SLD
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
UMINAS SW PPL 1.8N. 2A DT PCB UP SLD
Search Keywords: SAJSX2XPP0180SDTUPQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJSX2XPP0180SDTUPQ
-
Alias/AKA:2351464-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is SAJSX2XPP0180SDTUPQ RoHS compliant?
Yes, SAJSX2XPP0180SDTUPQ is RoHS compliant.
What is the lead time for SAJSX2XPP0180SDTUPQ?
The standard lead time for SAJSX2XPP0180SDTUPQ is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
848
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
100
$3.77
250
$3.76
500
$2.32
750
$1.84
1,000 +
$1.80
Click for Quote
Log in
to unlock special pricing