- Home ›
- All Products›
- SAJSX2XPP0180SDTSEQ
SAJSX2XPP0180SDTSEQ
TE Connectivity / Alcoswitch Brand
UMINAS SW PPL 1.8N. 2A DT SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMINAS SW PPL 1.8N. 2A DT SLD
Search Keywords: SAJSX2XPP0180SDTSEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJSX2XPP0180SDTSEQ
-
Alias/AKA:2351466-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$3.71
500
$2.28
750
$1.81
1,000 +
$1.77
Click for Quote
Log in
to unlock special pricing