- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- SAJSX2XPP0180SDTFBQ
SAJSX2XPP0180SDTFBQ
TE Connectivity / Alcoswitch Brand
UMINAS SW PPL 1.8N. 2A DT QC110 SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UMINAS SW PPL 1.8N. 2A DT QC110 SLD
Search Keywords: SAJSX2XPP0180SDTFBQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJSX2XPP0180SDTFBQ
-
Alias/AKA:2351465-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$3.64
250
$3.63
500
$2.23
750
$1.77
1,000 +
$1.73
Click for Quote
Log in
to unlock special pricing