- Home ›
- All Products›
- SAJ405XHL0N30SNCSRQ
SAJ405XHL0N30SNCSRQ
TE Connectivity / Alcoswitch Brand
MINSA SW HLV 0.30N 0.5A AC NC Sh-R-Bnd
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINSA SW HLV 0.30N 0.5A AC NC Sh-R-Bnd
Search Keywords: SAJ405XHL0N30SNCSRQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ405XHL0N30SNCSRQ
-
Alias/AKA:2351461-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.234
500
$0.925
750
$0.864
1,000 +
$0.846
Click for Quote
Log in
to unlock special pricing