- Home ›
- All Products›
- SAJ35XXSRLN49SDTSEQ
SAJ35XXSRLN49SDTSEQ
TE Connectivity / Alcoswitch Brand
SMINSA SW SH-H-R 0.49N. 5A AC DT SLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMINSA SW SH-H-R 0.49N. 5A AC DT SLD
Search Keywords: SAJ35XXSRLN49SDTSEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ35XXSRLN49SDTSEQ
-
Alias/AKA:2351459-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$3.85
500
$2.37
750
$1.88
1,000 +
$1.84
Click for Quote
Log in
to unlock special pricing