- Home ›
- All Products›
- SAJ25YXWHL147SDTSEQ
SAJ25YXWHL147SDTSEQ
TE Connectivity / Alcoswitch Brand
SMINSA SW WH-HLV 1.47N 5A/3A AC 3A DC SP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMINSA SW WH-HLV 1.47N 5A/3A AC 3A DC SP
Search Keywords: SAJ25YXWHL147SDTSEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ25YXWHL147SDTSEQ
-
Alias/AKA:2351454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.977
300
$0.947
500
$0.904
1,000
$0.866
2,500
$0.830
5,000
$0.808
7,500
$0.806
10,000 +
$0.769
Click for Quote
Log in
to unlock special pricing