- Home ›
- All Products›
- SAJ25YXUL1147SDTSEQ
TE Connectivity / Alcoswitch Brand
SAJ25YXUL1147SDTSEQ
SMINSA SW 18UPLV 1.47N 5A/3A AC 3A DC SP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
SMINSA SW 18UPLV 1.47N 5A/3A AC 3A DC SP
Search Keywords: SAJ25YXUL1147SDTSEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ25YXUL1147SDTSEQ
-
Alias/AKA:2351456-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is SAJ25YXUL1147SDTSEQ RoHS compliant?
Yes, SAJ25YXUL1147SDTSEQ is RoHS compliant.
What is the lead time for SAJ25YXUL1147SDTSEQ?
The standard lead time for SAJ25YXUL1147SDTSEQ is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$1.285
500
$0.964
750
$0.900
1,000 +
$0.882
Click for Quote
Log in
to unlock special pricing