- Home ›
- All Products›
- SAJ25YXHL0147SDTSEQ
SAJ25YXHL0147SDTSEQ
TE Connectivity / Alcoswitch Brand
SMINSA SW HLV1.47N 5A/3A AC 3A DC SP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SMINSA SW HLV1.47N 5A/3A AC 3A DC SP
Search Keywords: SAJ25YXHL0147SDTSEQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ25YXHL0147SDTSEQ
-
Alias/AKA:2351451-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.188
500
$0.891
750
$0.832
1,000 +
$0.815
Click for Quote
Log in
to unlock special pricing