- Home ›
- All Products›
- SAJ13XXPP0N88SDTPTQ
SAJ13XXPP0N88SDTPTQ
TE Connectivity / Alcoswitch Brand
UMINSA SW PPLUN 0.88N 3A/1.5A AC SC PCB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMINSA SW PPLUN 0.88N 3A/1.5A AC SC PCB
Search Keywords: SAJ13XXPP0N88SDTPTQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ13XXPP0N88SDTPTQ
-
Alias/AKA:2351444-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$1.102
500
$0.826
750
$0.771
1,000 +
$0.756
Click for Quote
Log in
to unlock special pricing