- Home ›
- All Products›
- SAJ101XPP0N74SDTPTQ
SAJ101XPP0N74SDTPTQ
TE Connectivity / Alcoswitch Brand
UMINSA SW PPLUN 0.74N 0.1A/30VDC MICRO
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMINSA SW PPLUN 0.74N 0.1A/30VDC MICRO
Search Keywords: SAJ101XPP0N74SDTPTQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ101XPP0N74SDTPTQ
-
Alias/AKA:2351444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
50
$0.8121
250
$0.6598
500
$0.6581
1,000
$0.6303
2,500
$0.4441
5,000
$0.4319
7,500
$0.4308
10,000 +
$0.4204
Click for Quote
Log in
to unlock special pricing