- Home ›
- All Products›
- SAJ101XBL0N74SNOPTQ
TE Connectivity / Alcoswitch Brand
SAJ101XBL0N74SNOPTQ
UMINSA SW BLEV 0.74N 0.1A/30VDC NO PCB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
UMINSA SW BLEV 0.74N 0.1A/30VDC NO PCB
Search Keywords: SAJ101XBL0N74SNOPTQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ101XBL0N74SNOPTQ
-
Alias/AKA:2351447-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is SAJ101XBL0N74SNOPTQ RoHS compliant?
Yes, SAJ101XBL0N74SNOPTQ is RoHS compliant.
What is the lead time for SAJ101XBL0N74SNOPTQ?
The standard lead time for SAJ101XBL0N74SNOPTQ is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
19 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
50
$0.9152
250
$0.7436
500
$0.7417
1,000
$0.7103
2,500
$0.5005
5,000
$0.4868
7,500
$0.4738
10,000 +
$0.4726
Click for Quote
Log in
to unlock special pricing