- Home ›
- All Products›
- SAJ101XBL0N74SDTPTQ
SAJ101XBL0N74SDTPTQ
TE Connectivity / Alcoswitch Brand
UMINSA SW BLEV 0.74N 0.1A/30VDC SC PCB
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UMINSA SW BLEV 0.74N 0.1A/30VDC SC PCB
Search Keywords: SAJ101XBL0N74SDTPTQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:SAJ101XBL0N74SDTPTQ
-
Alias/AKA:2351447-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$0.8238
250
$0.6694
500
$0.6677
1,000
$0.6394
2,500
$0.4505
5,000
$0.4382
7,500
$0.4371
10,000 +
$0.4265
Click for Quote
Log in
to unlock special pricing