- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- RRD1010K04
RRD1010K04
TE Connectivity / Alcoswitch Brand
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole
Search Keywords: RRD1010K04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:RRD1010K04
-
Alias/AKA:1825444-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0.3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
383
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
383
$30.45
765
$15.57
1,148
$10.59
1,530 +
$10.38
Click for Quote
Log in
to unlock special pricing