- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRFDB1-16F-BG000
PRFDB1-16F-BG000
TE Connectivity / Alcoswitch Brand
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycles Tray
Search Keywords: PRFDB116FBG000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRFDB1-16F-BG000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26