- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRDDD3-16F-BB0GW
PRDDD3-16F-BB0GW
TE Connectivity / Alcoswitch Brand
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Search Keywords: PRDDD316FBB0GW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRDDD3-16F-BB0GW
-
Alias/AKA:1571113-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
156
Can Ship immediately
You may purchase all in-stock quantity of 156
Stock lot only:
156
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$6.028
500
$5.480
750
$3.860
1,000 +
$3.770
Click for Quote
Log in
to unlock special pricing