Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

PRDDD3-16F-BB000

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Product Highlights:
  • Contact Rating = 16A
  • Double Pole - Double Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • PR Series
  • Operating Function = On Off On
Search Keywords: PRDDD316FBB000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: PRDDD3-16F-BB000
Alias/AKA: 1571113-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 372.85 A
Actuator Style: Curved Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PRDDD3-16F-BB000 RoHS compliant?
Yes, PRDDD3-16F-BB000 is RoHS compliant.
What is the lead time for PRDDD3-16F-BB000?
The standard lead time for PRDDD3-16F-BB000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
22 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$5.94
100
$5.63
250
$5.61
500
$5.03
750
$5.02
1,000 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!