- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRDDD1-16F-BB000
PRDDD1-16F-BB000
TE Connectivity / Alcoswitch Brand
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Search Keywords: PRDDD116FBB000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRDDD1-16F-BB000
-
Alias/AKA:1571113-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
369
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$3.51
100
$3.42
250
$3.38
500
$3.28
1,000
$3.24
2,500
$3.20
5,000
$2.73
7,500 +
$2.72
Click for Quote
Log in
to unlock special pricing