- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRCSA1-20L-BB0BW
TE Connectivity / Alcoswitch Brand
PRCSA1-20L-BB0BW
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRCSA1-20L-BB0BW
-
Alias/AKA:1571095-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight