- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRCDD1-20F-BB0EW
PRCDD1-20F-BB0EW
TE Connectivity / Alcoswitch Brand
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 277VAC 559.27VA >100000Cycles Tray
Search Keywords: PRCDD120FBB0EW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRCDD1-20F-BB0EW
-
Alias/AKA:1571099-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,225
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$5.89
50
$5.88
100
$5.76
250
$5.52
500
$5.51
1,000
$5.45
2,500
$5.35
5,000 +
$4.59
Click for Quote
Log in
to unlock special pricing