- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRBSD3-16F-BB000
PRBSD3-16F-BB000
TE Connectivity / Alcoswitch Brand
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Product Highlights:
- Contact Rating = 16A
- Single Pole - Double Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off On
Search Keywords: PRBSD316FBB000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRBSD3-16F-BB000
-
Alias/AKA:1571094-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$2.387
50
$2.170
100
$2.130
250
$2.090
500
$2.040
1,000
$2.000
2,500
$1.970
5,000
$1.950
7,500 +
$1.940
Click for Quote
Log in
to unlock special pricing