Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

PRBSB1-16F-BR000

Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF SPST Faston Curved Rocker 16A 250VAC 372.85VA >100000Cycles
Product Highlights:
  • Contact Rating = 16A
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • PR Series
  • Operating Function = On Off
Search Keywords: PRBSB116FBR000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: PRBSB1-16F-BR000
Alias/AKA: 1571092-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 372.85 A
Actuator Style: Curved Rocker
Actuator Color: Red
Bezel Color: Black
Illumination: Red,Neon Lamp
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PRBSB1-16F-BR000 RoHS compliant?
Yes, PRBSB1-16F-BR000 is RoHS compliant.
What is the lead time for PRBSB1-16F-BR000?
The standard lead time for PRBSB1-16F-BR000 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,671
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.51
100
$2.50
250
$2.42
500
$2.35
1,000
$2.34
2,500
$2.29
5,000
$1.97
7,500 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!