- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRASD1-16F-BB000
PRASD1-16F-BB000
TE Connectivity / Alcoswitch Brand
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On On
Search Keywords: PRASD116FBB000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRASD1-16F-BB000
-
Alias/AKA:1571079-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
30 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
500
$2.81
1,000
$1.73
1,500
$1.37
2,000 +
$1.34
Click for Quote
Log in
to unlock special pricing