- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRASA1-16L-BB0CW
PRASA1-16L-BB0CW
TE Connectivity / Alcoswitch Brand
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off
Search Keywords: PRASA116LBB0CW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRASA1-16L-BB0CW
-
Alias/AKA:1-1571076-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Ships today, if you order in
Buy all 93 in-stock or the regular minimum order quantity of 100
Stock lot only:
93
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
500
Order Increment:
100
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$2.7016
100
$2.4560
300
$2.2470
500
$2.2240
1,000
$2.1330
1,500
$2.1120
2,000 +
$2.0840
Click for Quote
Log in
to unlock special pricing