- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRASA1-16F-BB0CW
PRASA1-16F-BB0CW
TE Connectivity / Alcoswitch Brand
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA >100000Cycles Tray
Product Highlights:
- Contact Rating = 16A
- Single Pole - Single Throw Configuration (Pole-Throw)
- Silver Contact Plating
- PR Series
- Operating Function = On Off
Search Keywords: PRASA116FBB0CW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRASA1-16F-BB0CW
-
Alias/AKA:1-1571076-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85@UL A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
798
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
100
$0.947
300
$0.932
500
$0.911
1,000
$0.891
2,500
$0.873
5,000
$0.739
7,500
$0.737
10,000 +
$0.734
Click for Quote
Log in
to unlock special pricing