- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- PRADA1-12F-BB0BW
PRADA1-12F-BB0BW
TE Connectivity / Alcoswitch Brand
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycles Tray
Search Keywords: PRADA112FBB0BW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PRADA1-12F-BB0BW
-
Alias/AKA:1977068-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:12@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$4.69
500
$2.88
750
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing