- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- PMS8P1B09M2RE
PMS8P1B09M2RE
TE Connectivity / Alcoswitch Brand
Switch Push Button ON (ON) SPDT Extended Round Button 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Switch Push Button ON (ON) SPDT Extended Round Button 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Loose
Search Keywords: PMS8P1B09M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PMS8P1B09M2RE
-
Alias/AKA:2267076-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On (On)
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Extended Round Button
-
Terminal Type:PC Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$5.40
25
$5.39
50
$5.38
125
$5.36
250
$3.29
375
$2.61
500 +
$2.56
Click for Quote
Log in
to unlock special pricing