- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- PICORD137ALULS
PICORD137ALULS
TE Connectivity / Alcoswitch Brand
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 08/08/2025
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Thumb-Pushwheel Thumbwheel BCD Complement 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Search Keywords: PICORD137ALULS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PICORD137ALULS
-
Alias/AKA:3-1437601-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD Complement
-
Number of Positions:10
-
Mounting:Panel, Snap In Front
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:40 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 60 °C
-
Termination Style:Solder
Product Guides
+
-
End of Life: Final orders must be placed by 08/08/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
125
$94.36
250
$48.20
375
$32.81
500 +
$32.15
Click for Quote
Log in
to unlock special pricing