- Home ›
- All Products›
- PBES16L2JR
TE Connectivity / Alcoswitch Brand
PBES16L2JR
PBES16 28 INCA 28V AC/DC 40mA 1NC 1NO
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
PBES16 28 INCA 28V AC/DC 40mA 1NC 1NO
Search Keywords: PBES16L2JR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PBES16L2JR
-
Alias/AKA:2-2381880-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is PBES16L2JR RoHS compliant?
Yes, PBES16L2JR is RoHS compliant.
What is the lead time for PBES16L2JR?
The standard lead time for PBES16L2JR is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
13
$75.50
25
$48.32
38
$37.75
50 +
$36.99
Click for Quote
Log in
to unlock special pricing