- Home ›
- All Products›
- PBES16L1LR
PBES16L1LR
TE Connectivity / Alcoswitch Brand
PBES16 28 INCA 60V AC/DC 20 mA 000 1NC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PBES16 28 INCA 60V AC/DC 20 mA 000 1NC
Search Keywords: PBES16L1LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:PBES16L1LR
-
Alias/AKA:2381880-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
13
$52.90
25
$33.86
38
$26.45
50 +
$25.92
Click for Quote
Log in
to unlock special pricing