- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTM106DPC
TE Connectivity / Alcoswitch Brand
MTM106DPC
Toggle Switch - SPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 6.90mm Standard Round Actuator - Non-Illuminated - PC Pin - Panel ...
View Datasheet Accessories Notify Me
- MTM Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MTM106DPC |
| Alias/AKA: | 4-1437559-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 6@125VAC A |
| Actuator Style: | Short Bat Lever |
| Mounting: | PC Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | PC Pins |
| Dimension: | 13 x 8 x 26.5 mm |
| Operating Temperature: | -20 to 80 °C |