- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTL406N
Toggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 17.00mm Locking Lever - 1/4-40 Bushing Thread - Solder Lug Termina ...
View Datasheet Accessories Notify Me
- MTL Series
- Four Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MTL406N |
| Alias/AKA: | 4-1437559-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 4P2T (4PDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 6@125VAC A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 13 x 22.6 x 42.5 mm |
| Operating Temperature: | -20 to 80 °C |