- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTL206N
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 17.00mm Locking Lever Actuator - Non-Illuminated - Solder Lug - P ...
View Datasheet Ask the Datasheet Accessories Notify Me
- MTL Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MTL206N |
| Alias/AKA: | 3-1437559-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 6@125VAC A |
| Actuator Style: | Locking Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 13 x 13 x 40 mm |
| Operating Temperature: | -20 to 80 °C |