Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

MTL106E04

Switch Toggle ON OFF ON SPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON OFF ON SPDT Locking Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: MTL106E04
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: MTL106E04
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 6@125VAC A
Actuator Style: Locking Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 13 x 8 x 40 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MTL106E04?
The recommended replacement for MTL106E04 is MTL106E from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is MTL106E04 RoHS compliant?
Yes, MTL106E04 is RoHS compliant.
What is the lead time for MTL106E04?
The standard lead time for MTL106E04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.17
25
$8.35
50
$8.01
100
$7.49
300
$7.11
500
$6.94
1,000 +
$6.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!