- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTG106E
Switch Toggle ON OFF ON SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON SPDT Short Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Highlights:
- MTG Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: MTG106E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTG106E
-
Alias/AKA:1-1437559-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Short Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is MTG106E RoHS compliant?
Yes, MTG106E is RoHS compliant.
What is the lead time for MTG106E?
The standard lead time for MTG106E is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
31 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
25
$18.44
50
$13.83
75
$12.91
100 +
$12.65
Click for Quote
Log in
to unlock special pricing