- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTF106E04
MTF106E04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Flat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: MTF106E04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTF106E04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Lug
-
Dimension:13 x 34.32 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.