- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTE106G04
TE Connectivity / Alcoswitch Brand
MTE106G04
Switch Toggle (ON) OFF (ON) SPDT Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle (ON) OFF (ON) SPDT Bat Toggle Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Search Keywords: MTE106G04
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MTE106G04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | (On) Off (On) |
| Contact Rating @ Voltage: | 6@125VAC A |
| Actuator Style: | Bat Toggle |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 13 x 11.9 x 32.49 mm |
| Operating Temperature: | -20 to 80 °C |
Product Guides
+
Frequently Asked Questions
Is MTE106G04 RoHS compliant?
Yes, MTE106G04 is RoHS compliant.
What is the lead time for MTE106G04?
The standard lead time for MTE106G04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$8.90
25
$7.19
50
$7.08
100
$6.60
300
$5.80
500
$5.72
1,000
$5.63
2,500 +
$5.42
Click for Quote
Log in
to unlock special pricing