- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTE106E
Toggle Switch - SPDT - On-Off-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Te ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-Off-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount.
Product Highlights:
- MTE Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: MTE106E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTE106E
-
Alias/AKA:6-1437558-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Lug
-
Dimension:13mm x 11.9mm x 32.49 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$11.84
25
$11.25
50
$10.99
100
$10.76
250
$9.04
500
$8.92
1,000 +
$8.13
Click for Quote
Log in
to unlock special pricing