- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA406NPC
MTA406NPC
TE Connectivity / Alcoswitch Brand
Toggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - PC Pin Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Toggle Switch - 4PDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - PC Pin Termination - Panel Mount.
Product Highlights:
- MTA Series
- Four Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: MTA406NPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTA406NPC
-
Alias/AKA:4-1437558-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:4P2T (4PDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 22.6 x 32.59 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$37.675
50
$34.250
75
$27.110
100 +
$26.570
Click for Quote
Log in
to unlock special pricing