Image is representational - see manufacturer specifications

TE Connectivity / Alcoswitch Brand Authorized Distributor

MTA406N

Toggle Switch - 4PDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - Solder Lug - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Toggle Switch - 4PDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - Solder Lug - Panel Mount.
Product Highlights:
  • MTA Series
  • Four Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 6 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords: MTA406N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Alcoswitch Brand
Part No: MTA406N
Alias/AKA: 4-1437558-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Pole Throw Configuration: 4P2T (4PDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 6@125VAC A
Actuator Style: Long Bat Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 13 x 22.6 x 34.99 mm
Operating Temperature: -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MTA406N RoHS compliant?
Yes, MTA406N is RoHS compliant.
What is the lead time for MTA406N?
The standard lead time for MTA406N is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168
Can Ship immediately
32 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.33
5
$21.59
10
$21.27
25
$20.85
50
$20.53
100
$20.21
250 +
$17.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!