- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA306EPC
MTA306EPC
TE Connectivity / Alcoswitch Brand
Toggle Switch - 3PDT - On-Off-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - PC Pin Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Toggle Switch - 3PDT - On-Off-On - 6A 125V (AC) / 4A 28V (DC) - 10.49mm Round Actuator - 1/4-40 Bushing Thread - PC Pin Termination - Panel Mount.
Search Keywords: MTA306EPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTA306EPC
-
Alias/AKA:3-1437558-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 17.81 x 34.39 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$20.80
5
$20.08
10
$19.60
25
$19.31
50
$18.89
100
$18.51
250 +
$15.67
Click for Quote
Log in
to unlock special pricing