- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA206R
Toggle Switch - DPDT - On-Mom - 6A(AC)/4A(DC), 125VAC/28VDC - 10.49mm Standard Round Actuator - Non-Illuminated - Solder Lug - ...
View Datasheet Accessories Notify Me
- MTA Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | MTA206R |
| Alias/AKA: | 2-1437558-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 2P2T (DPDT) |
| Switch Configuration: | On None (On) |
| Contact Rating @ Voltage: | 6@125VAC A |
| Actuator Style: | Long Bat Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 13 x 13 x 32.49 mm |
| Operating Temperature: | -20 to 80 °C |