- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA206PPC04
Available Replacements
TE Connectivity / Alcoswitch Brand
MTA206PPC04
Switch Toggle ON OFF ON DPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON DPDT Long Bat Toggle PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords: MTA206PPC04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTA206PPC04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Toggle
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 13 x 30.09 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Frequently Asked Questions
Is MTA206PPC04 discontinued?
Yes, MTA206PPC04 from Te Connectivity / Alcoswitch Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MTA206PPC04?
The recommended replacement for MTA206PPC04 is 2-1571920-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is MTA206PPC04 RoHS compliant?
Yes, MTA206PPC04 is RoHS compliant.
What is the lead time for MTA206PPC04?
The standard lead time for MTA206PPC04 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.