- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA106F04
MTA106F04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None (ON) SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) SPDT Long Bat Lever PC Pins 6A 250VAC 28VDC PC Mount with Threads
Search Keywords: MTA106F04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTA106F04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:13 x 8 x 30.09 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.