- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA106F
Switch Toggle ON None (ON) SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON None (ON) SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Highlights:
- MTA Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: MTA106F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTA106F
-
Alias/AKA:1-1437558-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 8 x 32.49 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
Minimum Order Quantity:
25
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$13.30
50
$12.31
100
$12.12
250
$11.65
500
$11.14
1,000
$11.11
2,500 +
$11.08
Click for Quote
Log in
to unlock special pricing