- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- MTA106E
Switch Toggle ON OFF ON SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Product Highlights:
- MTA Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 6 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: MTA106E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MTA106E
-
Alias/AKA:1-1437558-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:6@125VAC A
-
Actuator Style:Long Bat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:13 x 8 x 32.49 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$11.98
50
$11.28
100
$10.79
250
$10.40
500
$10.00
1,000
$9.98
2,500 +
$9.95
Click for Quote
Log in
to unlock special pricing