Available Replacements
ROHs Equivalent
MSSA3350RG04
MSSA3350RG04

TE Connectivity / Alcoswitch Brand

In Stock: 700

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
1825203-2
1825203-2

TE Connectivity / AMP Brand

In Stock: 700

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Slide 3P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide 3P3T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
  • 3 Positions
  • Three Pole - Three Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Side
  • Actuator Color = Black
  • MSSA Series
Search Keywords: MSSA3350RG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSSA3350RG
  • Alias/AKA:
    6-1437580-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Side Slide
  • Pole Throw Configuration:
    3P3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    26.7 x 18.37 x 11.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 350
Can Ship immediately

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!