- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSSA2450RG04
MSSA2450RG04
TE Connectivity / Alcoswitch Brand
Switch Slide DP4T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide DP4T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Search Keywords: MSSA2450RG04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSSA2450RG04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DP4T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:24 x 18.37 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/23/26