Available Replacements
ROHs Equivalent
MSSA2450RG04
MSSA2450RG04

TE Connectivity / Alcoswitch Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Switch Slide DP4T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DP4T Extended Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole Tray
Product Highlights:
  • Number of Positions = 4
  • Double Pole - Four Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Side
  • Actuator Color = Black
  • MSSA Series
Search Keywords: MSSA2450RG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSSA2450RG
  • Alias/AKA:
    6-1437580-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Side Slide
  • Pole Throw Configuration:
    DP4T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    24 x 18.37 x 12 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
28 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$54.80
5
$51.64
10
$50.86
25
$48.77
91
$48.15
182
$47.86
273 +
$44.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!