- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- MSSA2350R04
TE Connectivity / Alcoswitch Brand
MSSA2350R04
Switch Slide DP3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Switch Slide DP3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
- Number of Positions = 3
- Double Pole - Three Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- MSSA Series
Search Keywords: MSSA2350R04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:MSSA2350R04
-
Alias/AKA:1825199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
91 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-20 to 85 °C
-
Termination Style:PC Pins
-
Dimension:24 x 18.37 x 12 mm
Product Guides
+
Frequently Asked Questions
Is MSSA2350R04 RoHS compliant?
Yes, MSSA2350R04 is RoHS compliant.
What is the lead time for MSSA2350R04?
The standard lead time for MSSA2350R04 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
28 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
69
$80.72
137
$42.91
205
$29.58
273 +
$28.99
Click for Quote
Log in
to unlock special pricing